Part Details for ESD5V3U2U-03LRH-E6327 by Infineon Technologies AG
Overview of ESD5V3U2U-03LRH-E6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5V3U2U-03LRH-E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11656 |
|
$0.1050 / $0.6000 | Buy Now |
Part Details for ESD5V3U2U-03LRH-E6327
ESD5V3U2U-03LRH-E6327 CAD Models
ESD5V3U2U-03LRH-E6327 Part Data Attributes
|
ESD5V3U2U-03LRH-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V3U2U-03LRH-E6327
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, TSLP-3-7, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TSLP-3-7, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ESD5V3U2U-03LRH-E6327
This table gives cross-reference parts and alternative options found for ESD5V3U2U-03LRH-E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V3U2U-03LRH-E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5V3U2U-03LRH | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, TSLP-3-7, 3 PIN | Infineon Technologies AG | ESD5V3U2U-03LRH-E6327 vs ESD5V3U2U-03LRH |