Part Details for ESD5V3U1U-02LRH by Infineon Technologies AG
Overview of ESD5V3U1U-02LRH by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5V3U1U-02LRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE | 231 |
|
$0.1200 / $0.1800 | Buy Now |
Part Details for ESD5V3U1U-02LRH
ESD5V3U1U-02LRH CAD Models
ESD5V3U1U-02LRH Part Data Attributes:
|
ESD5V3U1U-02LRH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V3U1U-02LRH
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSLP-2-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSLP-2-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ESD5V3U1U-02LRH
This table gives cross-reference parts and alternative options found for ESD5V3U1U-02LRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V3U1U-02LRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5V3U1U-02LS | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSSLP-2-1, 2 PIN | Infineon Technologies AG | ESD5V3U1U-02LRH vs ESD5V3U1U-02LS |
PG05TUUL2 | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, ULP-2(1), 2 PIN | KEC | ESD5V3U1U-02LRH vs PG05TUUL2 |
ESD5V3U1U02LSE6327XTSA1 | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-1, 2 PIN | Infineon Technologies AG | ESD5V3U1U-02LRH vs ESD5V3U1U02LSE6327XTSA1 |