Part Details for ESD5V3L1B02LRHE6327XTSA1 by Infineon Technologies AG
Overview of ESD5V3L1B02LRHE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5V3L1B02LRHE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ESD5V3L1B02LRHE6327XTSA1-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 4157 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
494000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | ESD5V3 - Multi-Purpose ESD Device ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 494000 |
|
RFQ |
Part Details for ESD5V3L1B02LRHE6327XTSA1
ESD5V3L1B02LRHE6327XTSA1 CAD Models
ESD5V3L1B02LRHE6327XTSA1 Part Data Attributes
|
ESD5V3L1B02LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V3L1B02LRHE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-17, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSLP-2-17, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD5V3L1B02LRHE6327XTSA1
This table gives cross-reference parts and alternative options found for ESD5V3L1B02LRHE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V3L1B02LRHE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5V3L1B-02LS | Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-1, 2 PIN | Infineon Technologies AG | ESD5V3L1B02LRHE6327XTSA1 vs ESD5V3L1B-02LS |