Part Details for ESD5V0S1U-02VH6327 by Infineon Technologies AG
Overview of ESD5V0S1U-02VH6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5V0S1U-02VH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73928729
|
RS | Diode, transient voltage suppressor diodes, 3.3V, Cl 0.4 pF, Vcl 8V | Infineon ESD5V0S1U-02VH6327 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Chip1Cloud | TVS DIODE 5VWM 14.5VC SC7921 | 11800 |
|
RFQ |