-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5V0D3B-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9601
|
Newark | Esd Protect Device, 5V, Sod-323, 2Pin Rohs Compliant: Yes |Micro Commercial Components ESD5V0D3B-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2960 |
|
$0.1590 / $0.5110 | Buy Now |
DISTI #
ESD5V0D3B-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 13.5VC SOD323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7187 In Stock |
|
$0.0725 / $0.3800 | Buy Now |
DISTI #
833-ESD5V0D3B-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V, 1.0uA RoHS: Compliant | 6294 |
|
$0.0720 / $0.3700 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 760 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 306 |
|
$0.1400 / $0.2100 | Buy Now |
|
New Advantage Corporation | ESD5V0D3B Series 5.8 V 500 W SMT Bi-Directional ESD Protection - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0300 / $0.0323 | Buy Now |
|
Vyrian | Diodes | 11022 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5V0D3B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD5V0D3B-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
A good PCB layout for optimal ESD protection involves placing the ESD5V0D3B-TP close to the input connector, using short traces, and minimizing the distance between the device and the protected circuit. Additionally, a ground plane underneath the device can help to reduce parasitic inductance.
The ESD5V0D3B-TP is designed to handle high surge currents, up to 30A, for a short duration (typically 8/20μs). The device's internal structure is optimized to dissipate the surge energy quickly, protecting the downstream circuitry.
The ESD5V0D3B-TP is rated for operation from -40°C to 125°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
Yes, the ESD5V0D3B-TP is suitable for high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance (typically 0.4pF) and high bandwidth (>1GHz).
Yes, the ESD5V0D3B-TP meets the requirements of various automotive standards, including IEC 61000-4-2 and ISO 7637-3, making it suitable for use in automotive applications.