There are no models available for this part yet.
Overview of ESD5V0CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESD5V0CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ESD5V0CA-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0513 | Buy Now | |
DISTI #
637-ESD5V0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 200W, Bidir RoHS: Compliant | 0 |
|
$0.0470 / $0.2700 | Order Now | |
Onlinecomponents.com | ESD Diode - SOT-23 - 5V - 200W - Bidirectional RoHS: Compliant | 0 |
|
$0.0250 / $0.0337 | Buy Now | ||
DISTI #
ESD5V0CA-DIO
|
TME | Diode: TVS array, 6V, 5A, 200W, double,common anode, SOT23 Min Qty: 10 | 0 |
|
$0.0341 / $0.0796 | RFQ | |
DISTI #
ESD5V0CA
|
IBS Electronics | ESD Diode, SOT-23, 5V, 200W, 150C, Bidir Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0244 / $0.0257 | Buy Now |
CAD Models for ESD5V0CA by Diotec Semiconductor AG
Part Data Attributes for ESD5V0CA by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
6 V
|
Clamping Voltage-Max
|
12.5 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|