-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Zener, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8819
|
Newark | Diode, Esd Protection, 5V, 15Pf, X3Dfn-2, Clamping Voltage Vc Max:12.5V, Diode Case Style:X3Dfn, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5481MUT5G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
07W6862
|
Newark | Diode, Esd Protection, 5V, 15Pf, X3Dfn-2, Clamping Voltage Vc Max:12.5V, Diode Case Style:X3Dfn, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5481MUT5G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
ESD5481MUT5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12.4VC 2X3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109628 In Stock |
|
$0.0231 / $0.1400 | Buy Now |
DISTI #
ESD5481MUT5G
|
Avnet Americas | ESD Suppressor TVS ?20KV 2-Pin XDFN T/R - Tape and Reel (Alt: ESD5481MUT5G) RoHS: Compliant Min Qty: 29412 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 200000 Partner Stock |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
ESD5481MUT5G
|
Avnet Americas | ESD Suppressor TVS ?20KV 2-Pin XDFN T/R - Tape and Reel (Alt: ESD5481MUT5G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 1090000 Factory Stock |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-ESD5481MUT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE RoHS: Compliant | 17817 |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
V72:2272_07290301
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin X3-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 Container: Cut Strips | Americas - 23530 |
|
$0.0238 / $0.0756 | Buy Now |
|
Onlinecomponents.com | ESD Protection Zener | 0 |
|
$0.0222 / $0.0253 | Buy Now |
DISTI #
59373626
|
Verical | ESD Suppressor TVS Bi-Dir 5V 2-Pin X3-DFN T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2135 | Americas - 23530 |
|
$0.0238 / $0.0353 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5481MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5481MUT5G
onsemi
ESD Protection Zener, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN2, 0.62x0.32, 0.355P, (0201) | |
Package Description | X3DFN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW APAITANE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5.7 V | |
Breakdown Voltage-Nom | 5.7 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |