Part Details for ESD5451X-ES by ElecSuper Electronics
Overview of ESD5451X-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5451X-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 60W 10V 6V Bi-Directional 5V DFN1006-2L Electrostatic and Surge Protection (TVS/ESD) ROHS | 24950 |
|
$0.0048 / $0.0090 | Buy Now |