Part Details for ESD5451X-2/TR by Will Semiconductor Ltd
Overview of ESD5451X-2/TR by Will Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD5451X-2/TR
ESD5451X-2/TR CAD Models
ESD5451X-2/TR Part Data Attributes:
|
ESD5451X-2/TR
Will Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
ESD5451X-2/TR
Will Semiconductor Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WILL SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |