Part Details for ESD5451N by HXY
Overview of ESD5451N by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5451N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9A 9.8V 8V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | 79411 |
|
$0.0038 / $0.0077 | Buy Now |