Part Details for ESD5451N by DOWO
Overview of ESD5451N by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5451N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 9V 100W 6V Bi-Directional 5V DFN1610-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 4400 |
|
$0.0030 / $0.0059 | Buy Now |