Part Details for ESD5451N-MS by MSKSEMI
Overview of ESD5451N-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5451N-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 10V 80W 8.4V 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | 124150 |
|
$0.0039 / $0.0083 | Buy Now |