Part Details for ESD5311X-ES by ElecSuper Electronics
Overview of ESD5311X-ES by ElecSuper Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5311X-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DFN1006-2L Electrostatic and Surge Protection TVS/ESD ROHS | 7900 |
|
$0.0096 / $0.0146 | Buy Now |
|
LCSC | 4.5A 12V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | 7900 |
|
$0.0066 / $0.0134 | Buy Now |