Part Details for ESD51C104K4T2A-24 by Kyocera AVX Components
Overview of ESD51C104K4T2A-24 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD51C104K4T2A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2136
|
Newark | Mlcc Capacitor, 0.1Uf, 100V, X7R, 10%, 0805, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD51C104K4T2A-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2892 |
|
$0.0390 | Buy Now |
DISTI #
65W8917
|
Newark | Cap Mlcc, 0.1Uf, 100V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD51C104K4T2A-24 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0900 | Buy Now |
DISTI #
ESD51C104K4T2A-24
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: ESD51C104K4T2A-24) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0555 / $0.0604 | Buy Now |
DISTI #
07X2136
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 07X2136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 2892 Partner Stock |
|
$0.1200 / $0.3220 | Buy Now |
DISTI #
581-ESD51C104K4T2A24
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAE21KR72A104KU24 100V 0.1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 104711 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | 0.1Uf, 100V, X7R, 10%, 0805 - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0594 / $0.0670 | Buy Now |
DISTI #
ESD51C104K4T2A-24
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAE21KR72A104KU24 100V 0.1uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0460 / $0.0690 | Buy Now |
DISTI #
ESD51C104K4T2A-24
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: ESD51C104K4T2A-24) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0555 / $0.0604 | Buy Now |
DISTI #
07X2136
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 07X2136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 2892 Partner Stock |
|
$0.1200 / $0.3220 | Buy Now |
DISTI #
ESD51C104K4T2A-24
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0450 | RFQ |