-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance LVPT ESD Protection Diode in WLCSP2, 10000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_14070423
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1907 Container: Cut Strips | Americas - 66 |
|
$0.0624 / $0.0644 | Buy Now |
DISTI #
P40:2555_19043420
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Europe - 1 |
|
$0.3039 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 5843813 |
|
$0.0395 / $0.0465 | Buy Now |
|
Sense Electronic Company Limited | DFN | 1109 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5111FCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5111FCT5G
onsemi
Low Capacitance LVPT ESD Protection Diode in WLCSP2, 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.60 X 0.30 MM, HALOGEN FREE AND ROHS COMPLIANT, 567AV, 0201, WLCSP2, 2 PIN | |
Manufacturer Package Code | 567AV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 3.68 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD5111FCT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5111FCT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5111PFCT5G | Low Capacitance LVPT ESD Protection Diode in WLCSP2 Isolated ESD Protection DSN, 10000-DSFTP | onsemi | ESD5111FCT5G vs ESD5111PFCT5G |