Part Details for ESD5101AFCT5G by onsemi
Overview of ESD5101AFCT5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Communication and Networking
Automotive
Price & Stock for ESD5101AFCT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7472
|
Newark | Mid Cap Lvpt In 01005 Dsn/ Dsftp |Onsemi ESD5101AFCT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0770 | Buy Now |
DISTI #
488-ESD5101AFCT5GCT-ND
|
DigiKey | TVS DIODE 3.3VWM 6.5VC 2DSN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8605 In Stock |
|
$0.0643 / $0.4100 | Buy Now |
DISTI #
ESD5101AFCT5G
|
Avnet Americas | ESD Suppressor Diode Uni-Directional 15kV 3.3V 2-Pin DSN T/R - Tape and Reel (Alt: ESD5101AFCT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
ESD5101AFCT5G
|
Avnet Americas | ESD Suppressor Diode Uni-Directional 15kV 3.3V 2-Pin DSN T/R - Tape and Reel (Alt: ESD5101AFCT5G) RoHS: Compliant Min Qty: 10639 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 200000 Partner Stock |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
863-ESD5101AFCT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes MID CAP LVPT RoHS: Compliant | 9900 |
|
$0.0620 / $0.4000 | Buy Now |
|
Flip Electronics | Stock, ship today | 200000 |
|
$0.0470 | RFQ |
Part Details for ESD5101AFCT5G
ESD5101AFCT5G CAD Models
ESD5101AFCT5G Part Data Attributes
|
ESD5101AFCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5101AFCT5G
onsemi
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |