Part Details for ESD4238MTTAG by onsemi
Overview of ESD4238MTTAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD4238MTTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Data Line Filter, 8 Function(s), 0.1A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 242763 |
|
$0.4328 / $0.5092 | Buy Now |
Part Details for ESD4238MTTAG
ESD4238MTTAG CAD Models
ESD4238MTTAG Part Data Attributes
|
ESD4238MTTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD4238MTTAG
onsemi
ESD Clamp Array with ESD Protection, WDFN16 4x1.6, 0.5P Exposed End Pads, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN16 4x1.6, 0.5P Exposed End Pads | |
Package Description | WDFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 511AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |