-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT,TSLP-9-1, 9 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD3V3U4ULCE6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Chip Stock | 2000 |
|
RFQ | ||
DISTI #
SP000844018
|
EBV Elektronik | ESD Suppressor TVS 20KV 9Pin TSLP TR (Alt: SP000844018) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | TVS DIODE 3.3VWM 11VC TSLP9-1 | 60000 |
|
$0.3250 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD3V3U4ULCE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD3V3U4ULCE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT,TSLP-9-1, 9 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT,TSLP-9-1, 9 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N9 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for ESD3V3U4ULCE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD3V3U4ULCE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD3V3U4ULC | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, GREEN, PLASTIC, TSLP-9 | ESD3V3U4ULCE6327XTSA1 vs ESD3V3U4ULC |
ESD8004MUTAG | onsemi | Check for Price | ESD Protection Array, USB 3.0, UDFN10, 2.5x1, 0.5P, 3000-REEL | ESD3V3U4ULCE6327XTSA1 vs ESD8004MUTAG |
ESD7504MUTAG | onsemi | $0.1751 | ESD Protection, USB3.0 ESD Protection Array, UDFN-10, 3000-REEL | ESD3V3U4ULCE6327XTSA1 vs ESD7504MUTAG |
ESD1014MUTAG | onsemi | Check for Price | ESD Protection Array, Low Capacitance, for High Speed Data Lines, UDFN10 2.6x2.6, 0.5P, 3000-REEL | ESD3V3U4ULCE6327XTSA1 vs ESD1014MUTAG |