Part Details for ESD39VASAFHT2RB by ROHM Semiconductor
Overview of ESD39VASAFHT2RB by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD39VASAFHT2RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5267
|
Newark | Esd Protection Device, 59V, Sod-882 Rohs Compliant: Yes |Rohm ESD39VASAFHT2RB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1320 / $0.4470 | Buy Now |
DISTI #
846-ESD39VASAFHT2RBCT-ND
|
DigiKey | 33V, 120W, AUTOMOTIVE TRANSIENT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0988 / $0.5900 | Buy Now |
DISTI #
ESD39VASAFHT2RB
|
Avnet Americas | - Tape and Reel (Alt: ESD39VASAFHT2RB) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESD39VASAFHT2RB
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33V, 120W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant | 7950 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
DISTI #
83692894
|
Verical | ESD Suppressor TVS Bi-Dir 33V Automotive 2-Pin DFN-W RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2431 | Americas - 1580 |
|
$0.1288 / $0.1738 | Buy Now |
DISTI #
ESD39VASAFHT2RB
|
TTI | ESD Protection Diodes / TVS Diodes 33V, 120W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0950 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1100 / $0.4214 | Buy Now |
DISTI #
C1S625903738429
|
Chip1Stop | 33V, 120W, Automotive Transient Voltage Suppressor RoHS: Compliant pbFree: No Container: Cut Tape | 1580 |
|
$0.1030 / $0.2850 | Buy Now |