Part Details for ESD31C472K4T2A-18 by Kyocera AVX Components
Overview of ESD31C472K4T2A-18 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD31C472K4T2A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5639
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 4700 Pf, - 10%, X7R, 100 V Rohs Compliant: Yes |Kyocera Avx ESD31C472K4T2A-18 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.0430 / $0.0730 | Buy Now |
DISTI #
65W8905
|
Newark | Cap Mlcc, 4700Pf, 100V, X7R, 10%, 0603, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd-Safe Series Rohs Compliant: Yes |Kyocera Avx ESD31C472K4T2A-18 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
KAE15AR72A472KT18
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAE15AR72A472KT18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0218 | Buy Now |
DISTI #
KAE15AR72A472KT18
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAE15AR72A472KT18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-ESD31C472K4T2A18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE15AR72A472KT NW G LOB PN 18 100V 4700p A 581-KAE15R72A472KT18 RoHS: Compliant | 24224 |
|
$0.0190 / $0.1400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 100v x7r 472 10% tol auto esd rating 18 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0227 / $0.0245 | Buy Now |
DISTI #
ESD31C472K4T2A-18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE15AR72A472KT NW G LOB PN 18 100V 4700p A 581-KAE15R72A472KT18 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0186 / $0.0272 | Buy Now |
DISTI #
ESD31C472K4T2A-18
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0240 / $0.1179 | RFQ |
DISTI #
KAE15AR72A472KT18
|
Avnet Abacus | (Alt: KAE15AR72A472KT18) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127006689771
|
Chip1Stop | Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 125℃ Automotive T/R RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0202 | Buy Now |