Part Details for ESD300B102LRHE6327XTSA1 by Infineon Technologies AG
Overview of ESD300B102LRHE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD300B102LRHE6327XTSA1
ESD300B102LRHE6327XTSA1 CAD Models
ESD300B102LRHE6327XTSA1 Part Data Attributes:
|
ESD300B102LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD300B102LRHE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, 1.00 X 0.60 MM, 0.39 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSLP-2-17, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 1.00 X 0.60 MM, 0.39 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSLP-2-17, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 260 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |