-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 230W, 24V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7925
|
Newark | Esd Protection Diode, 24V, 230W, Sot-23 Rohs Compliant: Yes |Infineon ESD24VS2UE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11358 |
|
$0.1440 | Buy Now |
DISTI #
ESD24VS2UE6327HTSA1CT-ND
|
DigiKey | TVS DIODE 24VWM 41VC SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117412 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
726-ESD24VS2UE6327HT
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD/EMI PROTECTION AUTOMOTIVE 30kV 26 V RoHS: Compliant | 14279 |
|
$0.0830 / $0.3100 | Buy Now |
DISTI #
V36:1790_06391274
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 24V 41Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2329 | Americas - 18000 |
|
$0.0822 / $0.0950 | Buy Now |
|
Future Electronics | ESD24VS2U Series 26 V 5 A 230 W Surface Mount Silicon TVS Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0915 | Buy Now |
DISTI #
69266152
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 24V 41Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2314 | Americas - 221670 |
|
$0.0719 / $0.1400 | Buy Now |
DISTI #
74492717
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 24V 41Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 18000 |
|
$0.0822 / $0.0950 | Buy Now |
DISTI #
ESD24VS2UE6327
|
TME | Diode: TVS, 230W, 32V, unidirectional, SOT23, reel,tape Min Qty: 5 | 1815 |
|
$0.1130 / $0.1690 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 9000 |
|
$0.1028 / $0.1276 | Buy Now |
|
Ameya Holding Limited | Diode: TVS, 230W, 32V, unidirectional, SOT23 | 7139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD24VS2UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD24VS2UE6327HTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 230W, 24V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 230 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |