Part Details for ESD24VS2UE6327 by Infineon Technologies AG
Overview of ESD24VS2UE6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD24VS2UE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2252 |
|
RFQ | ||
DISTI #
ESD24VS2UE6327
|
TME | Diode: TVS, 230W, 32V, unidirectional, SOT23, reel,tape Min Qty: 5 | 1815 |
|
$0.1130 / $0.1680 | Buy Now |
|
ComSIT USA | SILICON TVS DIODE Trans Voltage Suppressor Diode, 230W, 24V V(RWM), Unidirectional, 2 Element, Silicon RoHS: Compliant | Europe - 460 |
|
RFQ |