-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 44W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8819
|
Newark | Esd Protection Diode, Wll-2-3 Rohs Compliant: Yes |Infineon ESD245B1W0201E6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8250 |
|
$0.0260 / $0.1770 | Buy Now |
DISTI #
ESD245B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 7.5VC WLL-2-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33489 In Stock |
|
$0.0178 / $0.1700 | Buy Now |
DISTI #
ESD245B1W0201E6327
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 18kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD245B1W0201E6327) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-ESD245B1W0201E63
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 30119 |
|
$0.0180 / $0.1100 | Buy Now |
|
Future Electronics | Low clamping voltage bi-directional ESD RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0196 | Buy Now |
DISTI #
74064717
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 9Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2341 | Americas - 15000 |
|
$0.0203 | Buy Now |
DISTI #
69264824
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 9Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 678 Package Multiple: 1 Date Code: 2242 | Americas - 8950 |
|
$0.0265 / $0.0461 | Buy Now |
|
Rochester Electronics | ESD245-B1-W0201 - Bi-directional Ultra Low Capacitance ESD / Transient Protection RoHS: Compliant Status: Active Min Qty: 1 | 747000 |
|
RFQ | |
DISTI #
C1S322001058526
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes Container: Cut Tape | 8950 |
|
$0.0212 / $0.0869 | Buy Now |
DISTI #
SP001627450
|
EBV Elektronik | ESD Suppressor TVS Single Bi-Dir 18kV 2-Pin WLL-2 T/R (Alt: SP001627450) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD245B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD245B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 44W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 44 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.03 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for ESD245B1W0201E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD245B1W0201E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD206-B1-02ELS | Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | Infineon Technologies AG | ESD245B1W0201E6327XTSA1 vs ESD206-B1-02ELS |
ESD206B102ELSE6327XTSA1 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | Infineon Technologies AG | ESD245B1W0201E6327XTSA1 vs ESD206B102ELSE6327XTSA1 |
ESD5V3S1B02LSE6327XTSA1 | Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-1, 2 PIN | Infineon Technologies AG | ESD245B1W0201E6327XTSA1 vs ESD5V3S1B02LSE6327XTSA1 |