Part Details for ESD18VFMFHT106 by ROHM Semiconductor
Overview of ESD18VFMFHT106 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD18VFMFHT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5264
|
Newark | Esd Protection Device, 34V, Sot-323 Rohs Compliant: Yes |Rohm ESD18VFMFHT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1700 / $0.4370 | Buy Now |
DISTI #
846-ESD18VFMFHT106CT-ND
|
DigiKey | 16V, 110W, AUTOMOTIVE TRANSIENT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1244 / $0.7100 | Buy Now |
DISTI #
ESD18VFMFHT106
|
Avnet Americas | - Tape and Reel (Alt: ESD18VFMFHT106) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESD18VFMFHT106
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16V, 110W, Automotive Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.1200 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1234 | Buy Now |
DISTI #
ESD18VFMFHT106
|
TTI | ESD Protection Diodes / TVS Diodes 16V, 110W, Automotive Transient Voltage Suppressor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1340 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1760 / $0.5292 | Buy Now |
DISTI #
C1S625903701133
|
Chip1Stop | 16V, 110W, Automotive Transient Voltage Suppressor RoHS: Compliant pbFree: No Container: Cut Tape | 94 |
|
$0.1790 / $0.3660 | Buy Now |