Part Details for ESD177310 by Panasonic Electronic Components
Overview of ESD177310 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD177310
ESD177310 CAD Models
ESD177310 Part Data Attributes
|
ESD177310
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESD177310
Panasonic Electronic Components
Slide Switch, DP3T, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-right Angle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | LEVER | |
Additional Feature | OPERATING FORCE: 3.43 N ALSO AVAILABLE | |
Body Breadth | 7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |