Part Details for ESD165256 by Panasonic Electronic Components
Results Overview of ESD165256 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD165256 Information
ESD165256 by Panasonic Electronic Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for ESD165256
ESD165256 CAD Models
ESD165256 Part Data Attributes
|
ESD165256
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESD165256
Panasonic Electronic Components
Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-right Angle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | LEVER | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 2.94 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |