Part Details for ESD165228 by Panasonic Electronic Components
Results Overview of ESD165228 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD165228 Information
ESD165228 by Panasonic Electronic Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for ESD165228
ESD165228 CAD Models
ESD165228 Part Data Attributes
|
ESD165228
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESD165228
Panasonic Electronic Components
Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | LEVER | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 3.14 N | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ESD165228
This table gives cross-reference parts and alternative options found for ESD165228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD165228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD165285 | Panasonic Electronic Components | Check for Price | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | ESD165228 vs ESD165285 |
ESD165238 | Panasonic Electronic Components | Check for Price | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | ESD165228 vs ESD165238 |
ESD165235 | Panasonic Electronic Components | Check for Price | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | ESD165228 vs ESD165235 |
ESD165227 | Panasonic Electronic Components | Check for Price | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | ESD165228 vs ESD165227 |
ESD165286 | Panasonic Electronic Components | Check for Price | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | ESD165228 vs ESD165286 |
ESD165236 | Panasonic Electronic Components | Check for Price | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | ESD165228 vs ESD165236 |