Part Details for ESD165206 by Panasonic Electronic Components
Overview of ESD165206 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD165206
ESD165206 CAD Models
ESD165206 Part Data Attributes:
|
ESD165206
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESD165206
Panasonic Electronic Components
Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | LEVER | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 2.94 N | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER/TIN COPPER/TIN ZINC NICKEL | |
Termination Type | SOLDER |