Part Details for ESD12VU1UT-MS by MSKSEMI
Overview of ESD12VU1UT-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD12VU1UT-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 32V 80W 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 2322 |
|
$0.0100 / $0.0202 | Buy Now |