Part Details for ESD12VD5-TP by Micro Commercial Components
Overview of ESD12VD5-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD12VD5-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD12VD5-TPMSCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
712870 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-ESD12VD5-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V 240W RoHS: Compliant | 43264 |
|
$0.0360 / $0.2700 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 12V 2-Pin SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0368 / $0.0407 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
New Advantage Corporation | ESD Suppressor TVS 12V 2-Pin SOD-523 RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 104000 |
|
$0.0480 / $0.0514 | Buy Now |
Part Details for ESD12VD5-TP
ESD12VD5-TP CAD Models
ESD12VD5-TP Part Data Attributes
|
ESD12VD5-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD12VD5-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 240W, 12V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 14.1 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 240 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |