-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.2-pF, ±3.6-V, ±17-kV ESD protection diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5902
|
Newark | Diode, Esd Protection, 3.6V, X2Son, Clamping Voltage Vc Max:8.4V, Diode Case Style:X2Son, No. Of Pins:3Pins, Operating Voltage:3.6V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS ESD122DMXR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4220 / $0.5600 | Buy Now |
DISTI #
296-48543-1-ND
|
DigiKey | TVS DIODE 3.6VWM 8.4VC 3X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47115 In Stock |
|
$0.1578 / $0.5600 | Buy Now |
DISTI #
595-ESD122DMXR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual 0.2-pF, ±, 3.6-V, ±, 17-kV ESD protection diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125 RoHS: Compliant | 18215 |
|
$0.1550 / $0.5500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 20W, 3.6V V(RWM), BIDIRECTIONAL, 2 ELEMENT, SILICON | 17 |
|
$0.2888 / $0.3465 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 20W, 3.6V V(RWM), BIDIRECTIONAL, 2 ELEMENT, SILICON | 121 |
|
$0.2520 / $0.8400 | Buy Now |
|
Ameya Holding Limited | 30656 |
|
RFQ | ||
|
LCSC | 20W 8.4V 5.1V 3.6V X2-SON-3(0.6x1) Electrostatic and Surge Protection (TVS/ESD) ROHS | 560 |
|
$0.1911 / $0.3464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD122DMXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESD122DMXR
Texas Instruments
Dual 0.2-pF, ±3.6-V, ±17-kV ESD protection diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-06-11 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 7.9 V | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 6.45 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |