Part Details for ESD12 by Micro Commercial Components
Overview of ESD12 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ESD122DMXR | Texas Instruments | 2-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125 | |
ESD122DMYR | Texas Instruments | 2-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125 |
Part Details for ESD12
ESD12 CAD Models
Resources and Additional Insights for ESD12
Reference Designs related to ESD12
-
TIDA-00733 具有 2.1MHz 开关电源的汽车 8 通道 D 类放大器参考设计
TIDA-00733 参考设计演示了如何实现可驱动 2Ω 负载的八通道 D 类放大器和具有 5V 和 3.3V 输出的无电池降压电源。该放大器设计可为每个音频通道提供音频输出。高性能音频模数转换器 (ADC) 利用音频输入创建数字数据流,并为系统创建数字计时。
-
USB Type-C® to DisplayPort active cable reference design
The USB-C™ to DisplayPort Active Cable reference design is a framework that can enable DisplayPort video signaling over a USB-C connection. Traditionally: DisplayPort connectors are the only way to transfer DisplayPort video but this connector can be large and are not ideal for small electronics. While a smaller USB Type-C connector allows DisplayPort video to transfer from smaller electronics: these cables are shorter: ranging from 1 – 2 meters in length. This design features DisplayPort video transfers over 5-meter cables with a single USB-C cable connection: enabling –DisplayPort communication between legacy DisplayPort sink to new USB-C source.
-
10.8-V/15-W: >90% Efficiency: 2.4-cm2: Power Stage Reference Design for Brushed DC Servo Drive
This 15W: 12-mm x 20-mm: power stage reference design drives and controls the position of the brushed DC (BDC) motor operating from a three to six cell Li-ion battery. This highly efficient solution is optimized with a very small form factor that easily fits into the motor: and supports precise motor position control. The design is also capable of driving the motor at high speed without any position feedback. The reference design demonstrates fast and accurate current sensing for quality torque control: and the onboard MCU provides UART connectivity: which enables controllability with any external controller.