ESD11V221
Panasonic Electronic Components
Description: Slide Switch, DPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight

Overview of ESD11V221 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for ESD11V221 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESD11V221 by Panasonic Electronic Components

ESD11V221
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.50
Actuator Type
LEVER
Body Breadth
3.5 mm
Body Height
3.5 mm
Body Length or Diameter
9 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@12VDC
Contact Voltage(DC)-Max
12 V
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
3.43 N
Packing Method
BOX; BULK
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
SLIDE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. ESD11V221
    Panasonic Electronic Components
    Slide Switch, DPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD11V221 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD11V221 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ESD11V221 would you like to use for your alert(s)?
  • Please alert me when ESD11V221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESD11V221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD11V221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESD11V221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD11V221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD11V221 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: