Part Details for ESD11V121 by Panasonic Electronic Components
Overview of ESD11V121 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ESD11V121
ESD11V121 CAD Models
ESD11V121 Part Data Attributes
|
ESD11V121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESD11V121
Panasonic Electronic Components
Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | LEVER | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |