-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 35W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1478
|
Newark | Diode, Esd Protection, 5.5V, Wll-2-2, Clamping Voltage Vc Max:34V, Diode Case Style:Wll-2-2, No. Of Pins:-, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd119-B1 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Infineon ESD119B1W01005E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14910 |
|
$0.0380 / $0.2180 | Buy Now |
DISTI #
ESD119B1W01005E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 14VC WLL-2-2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14020 In Stock |
|
$0.0195 / $0.2100 | Buy Now |
DISTI #
ESD119B1W01005E632
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 25kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD119B1W01005E632) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
726-ESD119B1W01005E6
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 13295 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | 01005 5.5 V 0.2 pF 1 Line Bi-Directional ESD Protected TVS Diode - WLL2-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0206 | Buy Now |
DISTI #
79370933
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 34Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2314 | Americas - 4770000 |
|
$0.0234 | Buy Now |
DISTI #
62363419
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 34Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2039 | Americas - 31127 |
|
$0.0395 / $0.0542 | Buy Now |
DISTI #
61214861
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 34Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2039 | Americas - 15000 |
|
$0.0173 | Buy Now |
DISTI #
45122687
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 34Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 1805 | Americas - 14550 |
|
$0.0376 / $0.0386 | Buy Now |
|
Bristol Electronics | 10916 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD119B1W01005E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD119B1W01005E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 35W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 35 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |