Part Details for ESD110B102ELSE6327XTSA1 by Infineon Technologies AG
Overview of ESD110B102ELSE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD110B102ELSE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4177 |
|
RFQ | ||
|
Rochester Electronics | ESD110 - Low Capacitance ESD Device RoHS: Compliant Status: Obsolete Min Qty: 1 | 4575 |
|
$0.0744 / $0.0875 | Buy Now |
Part Details for ESD110B102ELSE6327XTSA1
ESD110B102ELSE6327XTSA1 CAD Models
ESD110B102ELSE6327XTSA1 Part Data Attributes:
|
ESD110B102ELSE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD110B102ELSE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 58W, 18.5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-4, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 29 V | |
Clamping Voltage-Max | 44 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 58 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ESD110B102ELSE6327XTSA1
This table gives cross-reference parts and alternative options found for ESD110B102ELSE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD110B102ELSE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD110-B1-02ELS | Trans Voltage Suppressor Diode, 58W, 18.5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-4, 2 PIN | Infineon Technologies AG | ESD110B102ELSE6327XTSA1 vs ESD110-B1-02ELS |