Part Details for ESD110B102ELE6327XTMA1 by Infineon Technologies AG
Overview of ESD110B102ELE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for ESD110B102ELE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8614
|
Newark | Diode, Esd Protection, 18.5V, Tslp-2-20, Clamping Voltage Vc Max:44V, Diode Case Style:Tslp-2-20, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd110-B1 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Infineon ESD110B102ELE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15089 |
|
$0.1040 / $0.3850 | Buy Now |
DISTI #
ESD110B102ELE6327XTMA1CT-ND
|
DigiKey | TVS DIODE 18.5VWM 29VC TSLP-2-20 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30707 In Stock |
|
$0.0785 / $0.3700 | Buy Now |
DISTI #
ESD110B102ELE6327X
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD110B102ELE6327X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.1005 | Buy Now |
DISTI #
726-ESD110B102ELE632
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 4412 |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
V72:2272_06391254
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 18.5V 44Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 15929 |
|
$0.0806 / $0.3064 | Buy Now |
|
Future Electronics | TVS DIODE 18.5VWM 29VC TSLP2-17 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0791 / $0.0838 | Buy Now |
DISTI #
66215680
|
Verical | ESD Suppressor Diode TVS Bi-Dir 18.5V 44Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2149 | Americas - 15929 |
|
$0.0806 / $0.2124 | Buy Now |
|
CHIPMALL.COM LIMITED | ESD / Transient Protection Diode for Near Field Communication ESD Protection of RF signal lines in Near Field Communication NFC applications | 5470 |
|
$0.1116 | Buy Now |
DISTI #
SP001201276
|
EBV Elektronik | (Alt: SP001201276) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESD110B102ELE6327XTMA1
ESD110B102ELE6327XTMA1 CAD Models
ESD110B102ELE6327XTMA1 Part Data Attributes
|
ESD110B102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD110B102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 18.5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 44 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |