-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-4, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8323
|
Newark | Tvs Diodes Rohs Compliant: Yes |Infineon ESD101B102ELSE6327XTSA1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 210000 |
|
$0.0680 | Buy Now |
DISTI #
50Y1910
|
Newark | Esd Protection Device, 5.5V, Tsslp-2-4, Clamping Voltage Vc Max:30V, Diode Case Style:Tsslp-2-4, No. Of Pins:2Pins, Operating Voltage:5.5V, Power Dissipation Pd:30W, Product Range:Esd101-B1-02 Series, Clamping Voltage Max:30V Rohs Compliant: Yes |Infineon ESD101B102ELSE6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 204925 |
|
$0.0860 / $0.4260 | Buy Now |
DISTI #
ESD101B102ELSE6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 30VC TSSLP-2-4 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
162016 In Stock |
|
$0.0564 / $0.4700 | Buy Now |
DISTI #
ESD101B102ELSE6327
|
Avnet Americas | ESD Suppressor TVS ±14KV 2-Pin TSSLP T/R - Tape and Reel (Alt: ESD101B102ELSE6327) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | 210000 |
|
$0.0676 | Buy Now |
DISTI #
50Y1910
|
Avnet Americas | ESD Suppressor TVS ±14KV 2-Pin TSSLP T/R - Product that comes on tape, but is not reeled (Alt: 50Y1910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 7837 Partner Stock |
|
$0.1320 / $0.4060 | Buy Now |
DISTI #
726-ESD101B102ELSE63
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 853776 |
|
$0.0560 / $0.3900 | Buy Now |
|
Future Electronics | ESD101B102 Series 1 Line 5.5 V 0.2pF Bi-Direction TVS Protection Device-TSSLP2-4 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0559 / $0.0605 | Buy Now |
DISTI #
59695140
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin TSSLP T/R RoHS: Compliant Min Qty: 534 Package Multiple: 1 Date Code: 2143 | Americas - 132457 |
|
$0.0415 / $0.0586 | Buy Now |
DISTI #
77301642
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin TSSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2402 | Americas - 15000 |
|
$0.0515 / $0.0633 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5.5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 5358 |
|
$0.0812 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD101B102ELSE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD101B102ELSE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |