-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, TSLP-2-20, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD101B102ELE6327XTMA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1909
|
Newark | Esd Protection Diode, Tslp-2-20, Clamping Voltage Vc Max:30V, Diode Case Style:Tslp-2-20, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 606 |
|
$0.0980 / $0.3430 | Buy Now |
DISTI #
98AK6280
|
Newark | Esd Diode, 30V, Tslp-2-20 Rohs Compliant: Yes |Infineon ESD101B102ELE6327XTMA1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
ESD101B102ELE6327XTMA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 30VC PGTSLP220 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42972 In Stock |
|
$0.0726 / $0.3300 | Buy Now |
DISTI #
50Y1909
|
Avnet Americas | ESD Suppressor TVS 14KV 2-Pin TSLP T/R - Product that comes on tape, but is not reeled (Alt: 50Y1909... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack |
606 Partner Stock |
|
$0.0770 / $0.2770 | Buy Now |
DISTI #
ESD101B102ELE6327XTMA1
|
Avnet Americas | ESD Suppressor TVS 14KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD101B102ELE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0755 | Buy Now |
DISTI #
726-101-ELE6327XTMA1
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 24860 |
|
$0.0710 / $0.3200 | Buy Now |
DISTI #
E02:0323_07503522
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2509 | Europe - 15000 |
|
$0.0689 | Buy Now |
|
Future Electronics | ESD101 Series 0402 30 W 5.5 V 0.2 pF 30 Vcl Bi-Directional SMT TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0706 / $0.0730 | Buy Now |
DISTI #
33970210
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0684 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD101B102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD101B102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, TSLP-2-20, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSLP-2-20, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |