Part Details for ESD1014MUTAG by onsemi
Results Overview of ESD1014MUTAG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD1014MUTAG Information
ESD1014MUTAG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD1014MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1961707RL
|
Farnell | DIODE, TVS ESD, DATA LINES, UDFN10 RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 2473 |
|
$0.4938 / $0.5481 | Buy Now |
DISTI #
1961707
|
Farnell | DIODE, TVS ESD, DATA LINES, UDFN10 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 2473 |
|
$0.4938 / $1.4090 | Buy Now |
DISTI #
4270620
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Each | 0 |
|
$0.5843 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 450W, 3.3V, Unidirectional RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30991 |
|
$0.4362 / $0.5132 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 4344 |
|
RFQ | |
DISTI #
ESD1014MUTAG
|
Avnet Silica | ESD Suppressor Diode Arrays 30KV 10Pin UDFN EP TR (Alt: ESD1014MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESD1014MUTAG
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2478 |
|
$0.4210 / $0.5840 | Buy Now |
DISTI #
ESD1014MUTAG
|
EBV Elektronik | ESD Suppressor Diode Arrays 30KV 10Pin UDFN EP TR (Alt: ESD1014MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESD1014MUTAG
ESD1014MUTAG CAD Models
ESD1014MUTAG Part Data Attributes
|
ESD1014MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD1014MUTAG
onsemi
ESD Protection Array, Low Capacitance, for High Speed Data Lines, UDFN10 2.6x2.6, 0.5P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10 2.6x2.6, 0.5P | |
Pin Count | 10 | |
Manufacturer Package Code | 517AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 5.3 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD1014MUTAG
This table gives cross-reference parts and alternative options found for ESD1014MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD1014MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD7504MUTAG | onsemi | $0.1736 | ESD Protection, USB3.0 ESD Protection Array, UDFN-10, 3000-REEL | ESD1014MUTAG vs ESD7504MUTAG |