Part Details for ESD0P2RF-02LRH by Infineon Technologies AG
Overview of ESD0P2RF-02LRH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for ESD0P2RF-02LRH
ESD0P2RF-02LRH CAD Models
ESD0P2RF-02LRH Part Data Attributes
|
ESD0P2RF-02LRH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD0P2RF-02LRH
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-17, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 7 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |