Part Details for ESD0521C by Leiditech
Overview of ESD0521C by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD0521C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12V 6V 5V 0201 ESD and Surge Protection (TVS/ESD) ROHS | 5004 |
|
$0.0190 / $0.0344 | Buy Now |
Part Details for ESD0521C
ESD0521C CAD Models
ESD0521C Part Data Attributes
|
ESD0521C
Leiditech
Buy Now
|
Compare Parts:
ESD0521C
Leiditech
|
Samacsys Manufacturer | Leiditech |