-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD03A5V5R17VCT-ND
|
DigiKey | TVS DEVICE POLYMER 17V 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38733 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
ESD03A5V5R17V
|
Avnet Americas | ESD Suppressor 15KV 2-Pin SMD T/R - Tape and Reel (Alt: ESD03A5V5R17V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0602 | Buy Now |
DISTI #
708-ESD03A5V5R17V
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.5VDC 17V Clamp 0603 0.2pF Low Capacitance RoHS: Compliant | 30000 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
V72:2272_07036746
|
Arrow Electronics | ESD Suppressor Diode Diode Array 5.5V 17Vc 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2119 Container: Cut Strips | Americas - 814 |
|
$0.0760 / $0.3698 | Buy Now |
|
Future Electronics | WIRE-WOUND RESISTORS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0574 / $0.0626 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0580 / $0.2260 | Buy Now |
DISTI #
34833103
|
Verical | ESD Suppressor Diode Diode Array 5.5V 17Vc 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.2234 / $0.2444 | Buy Now |
DISTI #
58151379
|
Verical | ESD Suppressor Diode Diode Array 5.5V 17Vc 2-Pin SMD T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2119 | Americas - 814 |
|
$0.0760 / $0.1281 | Buy Now |
|
NAC | ESD SUP, 0603, 5.5Vdc, 17V clamp - ESD Suppressor - Low Capacitance RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.1075 / $0.1430 | Buy Now |
|
South Electronics | ESD03A5V5R17V | 0 |
|
$0.0537 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD03A5V5R17V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ESD03A5V5R17V
SEI Stackpole Electronics Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |