There are no models available for this part yet.
Overview of ESD-SR-S10 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-SR-S10 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X1691
|
Newark | Ferrite Core, Split, 14Mm, Snap-On, Cable Diameter Max:6Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:-, Product Range:Esd-Sr Series Snap-On Cores, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet ESD-SR-S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$0.8240 | Buy Now | |
DISTI #
399-10835-ND
|
DigiKey | FERRITE CORE HINGED 6MM Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8744 / $2.4300 | Buy Now | |
DISTI #
80-ESD-SR-S10
|
Mouser Electronics | Ferrite Clamp On Cores 6x18.5x14mm Ni-Zn 65C RoHS: Compliant | 0 |
|
$1.1600 / $2.6200 | Order Now | |
DISTI #
ESD-SR-S10
|
TME | Core: ferrite, on round cable, Core mat: Ni-Zn ferromagnetic Min Qty: 1 | 160 |
|
$1.1000 / $1.6800 | Buy Now | |
DISTI #
ESD-SR-S10
|
Avnet Abacus | Ferrite Core, Cylindrical, 18.5 mm Length, 6 mm ID, 15.5 mm OD (Alt: ESD-SR-S10) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |