Part Details for ESD-SR-160H by KEMET Corporation
Overview of ESD-SR-160H by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-SR-160H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3980
|
Newark | Ferrite Core, 9Mm, Esd-Sr-H Rohs Compliant: Yes |Kemet ESD-SR-160H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$2.8400 / $3.7900 | Buy Now |
DISTI #
19X1699
|
Newark | Ferrite Core, Split, 9Mm, Snap-On, Cable Diameter Max:9Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:-, Product Range:Esd-Sr Series Snap-On Cores, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet ESD-SR-160H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7200 / $4.7500 | Buy Now |
DISTI #
33AH1343
|
Newark | Emi Snap-On (19.5X9-19.5Mm) Rohs Compliant: Yes |Kemet ESD-SR-160H RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5300 | Buy Now |
DISTI #
399-10843-ND
|
DigiKey | FERRITE CORE HINGED 9MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
630 In Stock |
|
$2.4076 / $5.2000 | Buy Now |
DISTI #
ESD-SR-160H
|
Avnet Americas | Split Core Ferrite, 9 mm, 300 MHz - Bulk (Alt: ESD-SR-160H) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4231 | Buy Now |
DISTI #
80-ESD-SR-160H
|
Mouser Electronics | Ferrite Clamp On Cores 19.5x46.5x19.5mm 300MHz Ni-Zn 100C RoHS: Compliant | 155 |
|
$2.7300 / $5.2000 | Buy Now |
DISTI #
70302334
|
RS | Openable Ferrite Ring, For Round Cable,19.5x38.5x19.5mm, Apertures: 1,Diameter 9mm | KEMET ESD-SR-160H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $5.2400 | RFQ |
DISTI #
ESD-SR-160H
|
TME | Core: ferrite, on round cable, Core mat: Ni-Zn ferromagnetic Min Qty: 70 | 0 |
|
$2.9500 | RFQ |
DISTI #
ESD-SR-160H
|
Avnet Abacus | Split Core Ferrite, 9 mm, 300 MHz (Alt: ESD-SR-160H) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |