Part Details for ESD-R-47SRH by KEMET Corporation
Overview of ESD-R-47SRH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-R-47SRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6171
|
Newark | Ferrite Core, 10Mhz, 24.4X51X19Mm, Outer Diameter:51Mm, Length:19Mm, Inner Diameter:24.4Mm, Frequency Min:-, Frequency Max:10Mhz, Impedance @ 100Mhz:-, Product Range:Esd-R-Sr Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet ESD-R-47SRH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.3400 | Buy Now |
DISTI #
399-19166-ND
|
DigiKey | MN-ZN FERRITE TROIDS CASED TAPED Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
84 In Stock |
|
$9.1188 / $12.9500 | Buy Now |
DISTI #
80-ESD-R-47SRH
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 51x24.4x19mm 150kHz Mn-Zn 85C RoHS: Compliant | 0 |
|
$9.1100 / $12.9500 | Order Now |
DISTI #
ESD-R-47SRH
|
TME | Ferrite: toroidal, Øint: 24.4mm, Øout: 51mm, Core mat: MnZn, 10MHz Min Qty: 1 | 0 |
|
$10.1800 / $14.5300 | RFQ |
DISTI #
ESD-R-47SRH
|
Avnet Abacus | Ferrite Core, Cylindrical, 19 mm Length, 24.4 mm ID, 51 mm OD (Alt: ESD-R-47SRH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |