Part Details for ESD-R-47D-1 by KEMET Corporation
Overview of ESD-R-47D-1 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-47D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6638
|
Newark | V |Kemet ESD-R-47D-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.0200 | Buy Now |
DISTI #
399-10865-ND
|
DigiKey | FERRITE CORE SOLID 25.5MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2350 / $9.2700 | Buy Now |
DISTI #
ESD-R-47D-1
|
Avnet Americas | Ferrite Core, Cylindrical, 16 mm Length, 25.5 mm ID, 48 mm OD - Bulk (Alt: ESD-R-47D-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1079 | Buy Now |
DISTI #
80-ESD-R-47D-1
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 25.5mm RoHS: Compliant | 0 |
|
$4.2300 / $9.2600 | Order Now |
DISTI #
70302356
|
RS | Ferrite Ring Toroid Core, For: General Electronics, 48 x 25.5 x 16mm | KEMET ESD-R-47D-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $4.1600 | RFQ |
DISTI #
ESD-R-47D-1
|
TME | Ferrite: toroidal, Øint: 25.5mm, Øout: 48mm, 300MHz, H: 16mm Min Qty: 1 | 30 |
|
$4.9000 / $7.0100 | Buy Now |
DISTI #
ESD-R-47D-1
|
Avnet Abacus | Ferrite Core, Cylindrical, 16 mm Length, 25.5 mm ID, 48 mm OD (Alt: ESD-R-47D-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |