Part Details for ESD-R-38 by KEMET Corporation
Overview of ESD-R-38 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6625
|
Newark | V |Kemet ESD-R-38 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
399-10860-ND
|
DigiKey | FERRITE CORE SOLID 17.5MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7 In Stock |
|
$1.8508 / $4.1500 | Buy Now |
DISTI #
ESD-R-38
|
Avnet Americas | Ferrite Core, Cylindrical, 14 mm Length, 17.5 mm ID, 39 mm OD - Trays (Alt: ESD-R-38) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7042 | Buy Now |
DISTI #
80-ESD-R-38
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 17.5mm RoHS: Compliant | 0 |
|
$2.1000 / $4.1500 | Order Now |
DISTI #
70302351
|
RS | Ferrite Ring, For Consumer Electronics,39 Dia.x14mm, Apertures: 1,Diameter 17.5mm | KEMET ESD-R-38 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
DISTI #
ESD-R-38
|
TME | Ferrite: toroidal, Øint: 17.5mm, Øout: 39mm, Core mat: MnZn, 10MHz Min Qty: 80 | 0 |
|
$2.2700 | RFQ |
DISTI #
ESD-R-38
|
Avnet Abacus | Ferrite Core, Cylindrical, 14 mm Length, 17.5 mm ID, 39 mm OD (Alt: ESD-R-38) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |