There are no models available for this part yet.
Overview of ESD-R-31SR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-31SR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC6159
|
Newark | Ferrite Core, 10Mhz, 20X31X14.9Mm, Outer Diameter:31Mm, Length:14.9Mm, Inner Diameter:20Mm, Frequency Min:-, Frequency Max:10Mhz, Impedance @ 100Mhz:-, Product Range:Esd-R-Sr Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet ESD-R-31SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$1.9600 / $3.5800 | Buy Now | |
DISTI #
399-19158-ND
|
DigiKey | MN-ZN FERRITE HIGH Z TROIDS/RING Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
156 In Stock |
|
$1.3942 / $3.1200 | Buy Now | |
DISTI #
80-ESD-R-31SR
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 31x20x14.9mm 150kHz Mn-Zn 85C RoHS: Compliant | 85 |
|
$1.3900 / $3.1200 | Buy Now | |
DISTI #
ESD-R-31SR
|
TME | Ferrite: toroidal, Øint: 20mm, Øout: 31mm, Core mat: MnZn, 10MHz Min Qty: 100 | 0 |
|
$1.7100 | RFQ | |
DISTI #
ESD-R-31SR
|
Avnet Abacus | Ferrite Core, Cylindrical, 14.9 mm Length, 20 mm ID, 31 mm OD (Alt: ESD-R-31SR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |